Analog to Digital Converters - ADCs
ADC0809CCN
8-Channel Single ADC SAR 10ksps 8-bit Parallel 28-Pin PDIP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
No
Converter Type
General Purpose
Architecture
SAR
Resolution
8bit
Number of ADCs
1
Number of Input Channels
8
Sampling Rate
10ksps
Interface Type
Parallel
Input Type
Voltage
Input Signal Type
Single-Ended
Voltage Reference
External
Polarity of Input Voltage
Unipolar
Voltage Supply Source
Single
Input Voltage
5V
Typical Power Dissipation (mW)
15
Maximum Power Dissipation (mW)
875
Integral Nonlinearity Error
±1.25LSB
Sample and Hold
Yes
Single-Ended Input
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Through Hole
Package Height
5.08(Max) - 0.51(Min)
Package Width
14.22(Max)
Package Length
36.83(Max)
PCB changed
28
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
28
Lead Shape
Through Hole

