Connector Power
ADC-002A-2-RC
Conn DC Power F 2 POS Solder RA Thru-Hole 3 Terminal 1 Port Bag/T/R
ADAM TECHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
DC Power
Gender
F
Number of Contacts
2
Number of Terminals
3
Number of Ports
1
Termination Method
Solder
Body Orientation
Right Angle
Maximum Current Rating (A)
1
Maximum Voltage Rating
12VDC
Insulation Resistance (MOhm)
50
Maximum Contact Resistance (mOhm)
30
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
Mating Cycle (Cycles)
5000
Packaging
Tape and Reel|Bag
Product Length (mm)
9
Product Depth (mm)
14.5
Product Height (mm)
11
Mounting
Through Hole
Contact Plating
Nickel/Silver Over Nickel
Contact Material
Brass/Copper Alloy

