Arrow Electronic Components Online
ADAU1772BCPZR7|ADI|simage
ADAU1772BCPZR7|ADI|limage
Audio CODECs

ADAU1772BCPZ-R7

General Purpose Audio Codec 4ADC / 2DAC Ch 40-Pin LFCSP EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • Automotive
    No
  • PPAP
    No
  • Type
    General Purpose
  • ADC/DAC Resolution (bit)
    24
  • Number of Channels
    4ADC / 2DAC
  • Number of ADCs
    4
  • Number of DACs
    2
  • Number of ADC Inputs
    4
  • Number of DAC Outputs
    2
  • Sampling Rate (ksps)
    192
  • Signal to Noise Ratio (dB)
    108
  • Total Harmonic Distortion Plus Noise (THD+N) (dB)
    -96
  • Interface Type
    Serial (I2C, I2S, SPI)
  • Minimum Operating Supply Voltage (V)
    1.045|1.71
  • Typical Operating Supply Voltage (V)
    1.1|1.8
  • Maximum Operating Supply Voltage (V)
    1.98|3.63
  • Power Supply Type
    Analog|Digital
  • Maximum Power Dissipation (mW)
    15.5(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.73
  • Package Width
    6
  • Package Length
    6
  • PCB changed
    40
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    40
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources