Digital Signal Processors - DSPs
ADAU1466WBCPZ300
DSP Fixed-Point 32bit 294.912MHz 294MIPS Automotive AEC-Q100 72-Pin LFCSP EP Tray
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8542.31.00.35
Automotive
Yes
PPAP
Unknown
Family Name
ADAU1466
Numeric and Arithmetic Format
Fixed-Point
Data Bus Width (bit)
32
Device Million Instructions per Second (MIPS)
294
Program Memory Type
ROM
Program Memory Size
96KB
RAM Size
96KB
Programmability
Yes
Interface Type
I2C/SPI
Number of ADCs
1
ADC Channels
6
ADC Resolution (bit)
10
Device Input Clock Speed (MHz)
294.912
USART
0
UART
0
USB
0
SPI
2
I2C
2
I2S
0
CAN
0
Ethernet
0
Minimum Operating Supply Voltage (V)
1.4|2.97
Typical Operating Supply Voltage (V)
1.2|3.3
Maximum Operating Supply Voltage (V)
1.26|3.63
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tray
Mounting
Surface Mount
Package Height
0.83
Package Width
10
Package Length
10
PCB changed
72
Standard Package Name
CSP
Supplier Package
LFCSP EP
Pin Count
72

