Digital Signal Processors - DSPs
ADAU1463WBCPZ150
DSP Fixed-Point/Floating-Point 32bit 150MHz Automotive AEC-Q100 88-Pin LFCSP EP Tray
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8542.31.00.35
Automotive
Yes
PPAP
Unknown
Numeric and Arithmetic Format
Fixed-Point|Floating-Point
Data Bus Width (bit)
32
Program Memory Type
ROM
Program Memory Size
2KB
Programmability
No
Interface Type
I2C/SPI
Device Input Clock Speed (MHz)
150
USART
0
UART
0
USB
0
SPI
1
I2C
1
I2S
0
CAN
0
Ethernet
0
Minimum Operating Supply Voltage (V)
1.14|2.97
Typical Operating Supply Voltage (V)
1.2|3.3
Maximum Operating Supply Voltage (V)
1.62|3.63
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tray
Mounting
Surface Mount
Package Height
0.83 mm
Package Width
12 mm
Package Length
12 mm
PCB changed
88
Standard Package Name
CSP
Supplier Package
LFCSP EP
Pin Count
88
Lead Shape
No Lead

