Arrow Electronic Components Online
ADAU1452KCPZRL|ADI|simage
ADAU1452KCPZRL|ADI|limage
Digital Signal Processors - DSPs

ADAU1452KCPZRL

DSP Fixed-Point 32bit 294.912MHz 72-Pin LFCSP EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    Active
  • HTS
    8542.31.00.35
  • Automotive
    No
  • PPAP
    No
  • Family Name
    ADAU1452
  • Numeric and Arithmetic Format
    Fixed-Point
  • Data Bus Width (bit)
    32
  • Program Memory Type
    Flash
  • RAM Size
    160KB
  • Programmability
    Yes
  • Interface Type
    I2C/SPI
  • ADC Channels
    6
  • ADC Resolution (bit)
    10
  • Device Input Clock Speed (MHz)
    294.912
  • USART
    0
  • UART
    0
  • USB
    0
  • SPI
    2
  • I2C
    2
  • I2S
    0
  • CAN
    0
  • Ethernet
    0
  • Minimum Operating Supply Voltage (V)
    2.97
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.63
  • Minimum High Level Output Voltage (V)
    3.09
  • Maximum High Level Output Voltage (V)
    3.3
  • Minimum Low Level Output Voltage (V)
    0
  • Maximum Low Level Output Voltage (V)
    0.26
  • Maximum Power Dissipation (mW)
    960
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.83
  • Package Width
    10
  • Package Length
    10
  • PCB changed
    72
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    72
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources