Arrow Electronic Components Online
ADATE30202BBCZ|ADI|simage
ADATE30202BBCZ|ADI|limage
Data Conversion Misc

ADATE302-02BBCZ

Integrated DCL 500000ksps 16bit 84-Pin CSP-BGA Tray

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Category
    Integrated DCL
  • Resolution
    16bit
  • Conversion Rate (ksps)
    500000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.76 mm
  • Package Width
    9 mm
  • Package Length
    9 mm
  • PCB changed
    84
  • Standard Package Name
    BGA
  • Supplier Package
    CSP-BGA
  • Pin Count
    84
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources