Arrow Electronic Components Online
ADAQ23878BBCZ|ADI|simage
ADAQ23878BBCZ|ADI|limage
Data Acquisition Systems

ADAQ23878BBCZ

Data Acquisition System Single ADC 18bit 100-Pin CSP-BGA Tray

Analog Devices
Datasheets 

The ADAQ23878 is a precision, high speed, μModule® data acquisition solution that reduces the development cycle of a precision measurement systems by transferring the design burden of component selection, optimization, and layout from the designer to the device.

Using System-in-Package (SIP) technology, the ADAQ23878 reduces end system component count by combining multiple common signal processing and conditioning blocks in a single device, including a low noise, fully differential ADC driver (FDA), a stable reference buffer, and a high speed, 18-bit, 15 MSPS successive approximation register (SAR) ADC.

The ADAQ23878 also incorporates the critical passive components with superior matching and drift characteristics using Analog Devices, Inc., iPassive® technology to minimize temperature dependent error sources and to offer optimized performance. The fast settling of the ADC driver stage and no latency of the SAR ADC provide a unique solution for high channel count multiplexed signal chain architectures and control loop applications.

The small footprint, 9 mm × 9 mm BGA package enables smaller form factor instruments without sacrificing performance. The system integration solves many design challenges while the device still provides the flexibility of a configurable ADC driver feedback loop to allow gain or attenuation adjustments, as well as fully differential or single-ended to differential input. A single 5 V supply operation is possible while achieving optimum performance from the device.

The ADAQ23878 features a serial low voltage differential signaling (LVDS) digital interface with one-lane or two-lane output modes, allowing the user to optimize the interface data rate for each application. The specified operation of the ADAQ23878 is from −40°C to +85°C.



Key Features and Benefits


  • •  Integrated fully differential ADC driver with signal scaling
  • •  Wide input common-mode voltage range
  • •  High common-mode rejection
  • •  Single-ended to differential conversion
  • •  Pin selectable input range with overrange
  • •  Input ranges with 4.096 V REFBUF: ±10 V, ±5 V, ±4.096 V, ±2.5 V, and ±1.5 V
  • •  Gain/attenuation options: 0.37, 0.73, 0.87, 1.38, and 2.25
  • •  Critical passive components
  • •  0.005% precision matched resistor array for FDA
  • •  9 mm × 9 mm, 0.8 mm pitch, 100-ball CSP_BGA package
  • •  2.5× footprint reduction vs. discrete solution


Applications


  • •  Automatic test equipment
  • •  Data acquisition
  • •  Hardware in the Loop (HiL)
  • •  Power analyzers
  • •  Non-destructive test (acoustic emissions)
  • •  Mass spectrometry
  • •  Travelling wave fault location
  • •  Medical imaging and instruments


Evaluation Board

The ADAQ23878 can be evaluated with the EVAL-ADAQ23878



Block Diagrams and Tables




Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    ADC
  • Resolution (bit)
    18
  • Power Supply Type
    Single|Dual
  • Number of ADCs
    1
  • Interface Type
    Serial LVDS
  • Minimum Single Supply Voltage (V)
    4.75
  • Typical Single Supply Voltage (V)
    5
  • Maximum Single Supply Voltage (V)
    5.25
  • Minimum Dual Supply Voltage (V)
    -0.95/4.75
  • Typical Dual Supply Voltage (V)
    -1/5
  • Maximum Dual Supply Voltage (V)
    -1.05/5.25
  • Integral Nonlinearity Error
    ±0.6LSB(Typ)
  • Signal to Noise Ratio (dB)
    89.3(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Full Scale Error
    ±0.005%FSR(Typ)
  • Mounting
    Surface Mount
  • Package Height
    1.92
  • Package Width
    9
  • Package Length
    9
  • PCB changed
    100
  • Standard Package Name
    BGA
  • Supplier Package
    CSP-BGA
  • Pin Count
    100
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources