Arrow Electronic Components Online
ADAQ23875BBCZ|ADI|simage
ADAQ23875BBCZ|ADI|limage
Data Acquisition Systems

ADAQ23875BBCZ

16-bit, 15MSPS μModule Data Acquisition Solution

Analog Devices
Datasheets 

The ADAQ23875 is a precision, high speed, μModule® data acquisition solution that reduces the development cycle of a precision measurement system by transferring the design burden of component selection, optimization, and layout from the designer to the device.

Using system-in-package (SIP) technology, the ADAQ23875 reduces end system component count by combining multiple common signal processing and conditioning blocks in a single device, solving many design challenges. These blocks include a low noise, fully differential analog-to-digital converter (ADC) driver (FDA), a stable reference buffer, and a high speed, 16-bit, 15 MSPS successive approximation register (SAR) ADC.

Key Features and Benefits

●  Incorporates common signal conditioning functions required in precision, high speed Data Acquisition Solutions in a single package simplifying the design challenge associated with achieving optimum performance in high resolution data acquisition designs
●  4x smaller footprint than discrete equivalent without compromising performance
●  Superior matching and drift characteristics of the signal scaling resistors (iPassive®) minimizes the signal chain gain error and gain error drift temperature thereby removing the need for calibration in manufacturing and operation

Applications

●  Instrumentation: Power Analyzer, Hardware In The Loop, Optical Measurement Systems, Optical Inspection systems, SMU Digital control loop, Non-destructive test, Mass spectrometry
●  Healthcare: Flow Cytometry, Digital Xray
●  Energy: Travelling wave fault location
●  General Purpose: Digital control loops, Wide bandwidth precision DAQ

Evaluation Board

The ADAQ23875 can be evaluated with theEVAL-ADAQ23875FMCZ.

Block Diagrams and Tables


Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    ADC
  • Resolution (bit)
    18
  • Power Supply Type
    Single|Dual
  • Number of ADCs
    1
  • Interface Type
    Serial LVDS
  • Minimum Single Supply Voltage (V)
    4.75
  • Typical Single Supply Voltage (V)
    5
  • Maximum Single Supply Voltage (V)
    5.25
  • Minimum Dual Supply Voltage (V)
    -0.95/4.75
  • Typical Dual Supply Voltage (V)
    -1/5
  • Maximum Dual Supply Voltage (V)
    -1.05/5.25
  • Integral Nonlinearity Error
    ±1LSB
  • Signal to Noise Ratio (dB)
    89.5(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Full Scale Error
    ±0.045%FSR
  • Mounting
    Surface Mount
  • Package Height
    1.92
  • Package Width
    9
  • Package Length
    9
  • PCB changed
    100
  • Standard Package Name
    BGA
  • Supplier Package
    CSP-BGA
  • Pin Count
    100

Documentation and Resources

Datasheets
Design resources