Arrow Electronic Components Online
ADA49451ACPZR7|ADI|simage
ADA49451ACPZR7|ADI|limage
Special Purpose Amplifiers

ADA4945-1ACPZ-R7

SP Amp DIFF AMP Single R-R O/P 10V 16-Pin LFCSP EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Differential Amplifier
  • Number of Elements per Chip
    1
  • Number of Channels per Chip
    1
  • Rail to Rail
    Rail to Rail Output
  • Maximum Voltage Gain Range (dB)
    100 to 125
  • Maximum Voltage Gain (dB)
    120(Typ)
  • Minimum CMRR Range (dB)
    105 to 120
  • Minimum CMRR (dB)
    110(Typ)
  • Minimum PSRR (dB)
    120(Typ)
  • Output Type
    Differential
  • Maximum Input Offset Voltage (mV)
    0.05@5V
  • Maximum Operating Supply Voltage (V)
    10
  • Maximum Supply Voltage Range (V)
    10 to 15
  • Minimum Single Supply Voltage (V)
    3
  • Typical Single Supply Voltage (V)
    5|9
  • Maximum Single Supply Voltage (V)
    10
  • Maximum Input Bias Current (uA)
    2.5@5V
  • Maximum Input Resistance (MOhm)
    50(Typ)@5V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Power Supply Type
    Single
  • Mounting
    Surface Mount
  • Package Height
    0.73
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    16
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    16
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources