Arrow Electronic Components Online
ADA48912ARMZRL|ADI|simage
ADA48912ARMZRL|ADI|limage
Operational Amplifiers - Op Amps

ADA4891-2ARMZ-RL

Op Amp Dual High Speed Amplifier R-R O/P ±2.75V/5.5V 8-Pin MSOP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    High Speed Amplifier
  • Manufacturer Type
    High Speed Amplifier
  • Number of Channels per Chip
    2
  • Rail to Rail
    Rail to Rail Output
  • Process Technology
    0.35um
  • Output Type
    CMOS
  • Maximum Input Offset Voltage (mV)
    10@5V
  • Minimum Single Supply Voltage (V)
    2.7
  • Maximum Single Supply Voltage (V)
    5.5
  • Minimum Dual Supply Voltage (V)
    ±1.35
  • Maximum Dual Supply Voltage (V)
    ±2.75
  • Typical Input Bias Current (uA)
    0.000002@5V
  • Maximum Input Bias Current (uA)
    0.00005@5V
  • Maximum Quiescent Current (mA)
    8.8(Typ)@5V
  • Typical Output Current (mA)
    125@5V
  • Power Supply Type
    Single|Dual
  • Typical Slew Rate (V/us)
    210@5V
  • Typical Input Noise Voltage Density (nV/rtHz)
    9@5V
  • Input Offset Voltage Drift (uV/°C)
    6(Typ)
  • Typical Voltage Gain (dB)
    83
  • Minimum PSRR (dB)
    63(Typ)
  • Minimum CMRR (dB)
    88(Typ)
  • Minimum CMRR Range (dB)
    85 to 90
  • Typical Gain Bandwidth Product (MHz)
    105
  • Typical Settling Time (ns)
    28
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.85
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    MSOP
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources