Operational Amplifiers - Op Amps
ADA4522-2ARMZ-R7
Op Amp Dual Auto Zero/Chopper R-R O/P ±27.5V/55V 8-Pin MSOP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Auto Zero/Chopper
Manufacturer Type
Zero Drift Amplifier
Number of Channels per Chip
2
Rail to Rail
Rail to Rail Output
Maximum Input Offset Voltage (mV)
0.005@5V
Minimum Single Supply Voltage (V)
4.5
Maximum Single Supply Voltage (V)
55
Minimum Dual Supply Voltage (V)
±2.25
Typical Dual Supply Voltage (V)
±2.5|±5|±15
Maximum Dual Supply Voltage (V)
±27.5
Typical Low Level Output Voltage (V)
0.02
Typical High Level Output Voltage (V)
4.98
Maximum Input Offset Current (uA)
0.00025@5V
Typical Input Bias Current (uA)
0.00005@5V
Maximum Input Bias Current (uA)
0.00015@5V
Maximum Supply Current (mA)
0.9@5V
Maximum Quiescent Current (mA)
1.8@5V
Typical Output Current (mA)
14@5V
Power Supply Type
Single|Dual
Typical Slew Rate (V/us)
1.4@5V
Typical Input Noise Voltage Density (nV/rtHz)
5.8@5V
Input Offset Voltage Drift (uV/°C)
15
Typical Voltage Gain (dB)
145
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.8@5V
Minimum PSRR (dB)
150
Minimum CMRR (dB)
135
Minimum CMRR Range (dB)
>=115
Typical Gain Bandwidth Product (MHz)
2.7
Typical Settling Time (ns)
4000
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.85
Package Width
3
Package Length
3
PCB changed
8
Standard Package Name
SO
Supplier Package
MSOP
Pin Count
8
Lead Shape
Gull-wing

