Arrow Electronic Components Online
ADA44123ARQZ|ADI|simage
ADA44123ARQZ|ADI|limage
Active Filters

ADA4412-3ARQZ

Active Filter Triple Low Pass 6th Order 36MHz 20-Pin QSOP Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Low Pass Filter
  • Maximum Order
    6th
  • Number of Circuits
    3
  • Cut-Off Frequency Range
    >=6MHz
  • Cut-Off Frequency
    36MHz
  • Minimum Single Supply Voltage (V)
    4.5
  • Maximum Single Supply Voltage (V)
    12
  • Typical Single Supply Voltage (V)
    5
  • Minimum Dual Supply Voltage (V)
    ±2.25
  • Maximum Dual Supply Voltage (V)
    ±6
  • Typical Dual Supply Voltage (V)
    ±5
  • Power Supply Type
    Single|Dual
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.65(Max) mm
  • Package Width
    3.91 mm
  • Package Length
    8.66 mm
  • PCB changed
    20
  • Standard Package Name
    SO
  • Supplier Package
    QSOP
  • Pin Count
    20
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources