Reduced Price
Operational Amplifiers - Op Amps
ADA4177-1ARZ-R7
Op Amp Single Precision Amplifier R-R O/P ±18V 8-Pin SOIC N T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Precision Amplifier
Manufacturer Type
Precision Amplifier
Number of Channels per Chip
1
Rail to Rail
Rail to Rail Output
Maximum Input Offset Voltage (mV)
0.06@±5V
Minimum Dual Supply Voltage (V)
±2.5
Typical Dual Supply Voltage (V)
±3|±5|±9|±12|±15
Maximum Dual Supply Voltage (V)
±18
Typical Low Level Output Voltage (V)
-14.95(Max)
Typical High Level Output Voltage (V)
14.95(Min)
Maximum Input Offset Current (uA)
0.00075@±5V
Typical Input Bias Current (uA)
0.0004@±5V
Maximum Input Bias Current (uA)
0.001@±5V
Maximum Supply Current (mA)
0.56@±5V
Typical Output Current (mA)
25@±5V
Typical Output Resistance (Ohm)
0.11
Power Supply Type
Dual
Typical Slew Rate (V/us)
1.5@±5V
Typical Input Noise Voltage Density (nV/rtHz)
10@±5V
Input Offset Voltage Drift (uV/°C)
1
Typical Voltage Gain (dB)
120
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.2@±5V
Minimum PSRR (dB)
125
Minimum CMRR (dB)
122
Minimum CMRR Range (dB)
>=115
Typical Gain Bandwidth Product (MHz)
3.5
Typical Settling Time (ns)
3500
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
4(Max)
Package Length
5(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8
Lead Shape
Gull-wing

