Arrow Electronic Components Online
AD9963EBZ|ADI|simage
AD9963EBZ|ADI|limage
Development Kits and Tools

AD9963-EBZ

AD9963 Data Conversion Evaluation Board

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Category
    Data Acquisition Tools
  • Supported Device
    AD9963
  • Supported Device Technology
    Data Conversion Misc
  • Maximum Operating Temperature (°C)
    85
  • Minimum Operating Temperature (°C)
    -40

Documentation and Resources

Datasheets
Design resources