RF ICs Misc
AD9957BSVZ
Quadrature Digital Upconverter With I/Q Data Path and DAC 100-Pin TQFP EP Tray
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991b.7.
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Category
Quadrature Digital Upconverter With I/Q Data Path and DAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Mounting
Surface Mount
Package Height
1
Package Width
14
Package Length
14
PCB changed
100
Standard Package Name
QFP
Supplier Package
TQFP EP
Pin Count
100
Lead Shape
Gull-wing

