Arrow Electronic Components Online
AD9956VCOPCBZ|ADI|simage
AD9956VCOPCBZ|ADI|limage
Clock and Timing Development Boards and Kits

AD9956-VCO/PCBZ

AD9956 Direct Digital Synthesizer Evaluation Board

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    AD9956
  • Supported Device Technology
    Direct Digital Synthesizer
  • Typical Oscillator Frequency (MHz)
    2400
  • Typical Operating Supply Voltage (V)
    1.8/3.3/5

Documentation and Resources

Datasheets
Design resources