Direct Digital Synthesizers - DDS
AD9951YSVZ
Direct Digital Synthesizer 400MHz 1-DAC 14bit Serial 48-Pin TQFP EP Tray
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Interface Type
Serial (2-Wire, 3-Wire, SPI)
Resolution (bit)
14
Tuning Word Width (bit)
32
Number of DACs
1
Number of Outputs
1
Maximum Input Frequency (MHz)
400
Output Type
Current
Typical Output Current (mA)
10
Minimum Operating Supply Voltage (V)
1.71
Typical Operating Supply Voltage (V)
1.8
Maximum Operating Supply Voltage (V)
1.89
Digital Supply Support
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Supplier Temperature Grade
Extended Industrial
Packaging
Tray
Mounting
Surface Mount
Package Height
1
Package Width
7
Package Length
7
PCB changed
48
Standard Package Name
QFP
Supplier Package
TQFP EP
Pin Count
48
Lead Shape
Gull-wing

