Arrow Electronic Components Online
AD9830ASTZ|ADI|simage
AD9830ASTZ|ADI|limage
Direct Digital Synthesizers - DDS

AD9830ASTZ

Direct Digital Synthesizer 50MHz 1-DAC 10bit Parallel 48-Pin LQFP Tray

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.40
  • Automotive
    No
  • PPAP
    No
  • Interface Type
    Parallel
  • Resolution (bit)
    10
  • Tuning Word Width (bit)
    32
  • Number of DACs
    1
  • Number of Outputs
    1
  • Maximum Input Frequency (MHz)
    50
  • Signal to Noise Ratio (dB)
    50(Min)
  • Output Type
    Current
  • Typical Output Current (mA)
    20(Max)
  • Minimum Operating Supply Voltage (V)
    4.75
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.25
  • Maximum Supply Current (mA)
    25
  • Digital Supply Support
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.4
  • Package Width
    7
  • Package Length
    7
  • PCB changed
    48
  • Standard Package Name
    QFP
  • Supplier Package
    LQFP
  • Pin Count
    48
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources