Digital to Analog Converters - DACs
AD9776ABSVZRL
DAC 2-CH Interpolation Filter 12-bit 100-Pin TQFP EP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.40
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
Interpolation Filter
Resolution
12bit
Conversion Rate
1Gsps
Number of DAC Channels
2
Number of Outputs per Chip
2
Interface Type
Parallel
Output Type
Current
Output Polarity
Unipolar
Voltage Reference
Internal
Minimum Single Supply Voltage (V)
3.13
Power Supply Type
Analog and Digital
Maximum Power Dissipation (mW)
1000(Typ)
Integral Nonlinearity Error
±0.86LSB(Typ)
Full Scale Error
±2%FSR(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1
Package Width
14
Package Length
14
PCB changed
100
Standard Package Name
QFP
Supplier Package
TQFP EP
Pin Count
100
Lead Shape
Gull-wing

