Digital to Analog Converters - DACs
AD9772AASTZ
DAC 1-CH Segment 14-bit 48-Pin LQFP Tray
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8542.39.00.40
Automotive
No
PPAP
No
Converter Type
General Purpose
Process Technology
CMOS
Architecture
Segment
Resolution
14bit
Conversion Rate
160Msps
Number of DAC Channels
1
Number of Outputs per Chip
1
Maximum Settling Time (us)
0.011(Typ)
Interface Type
Parallel
Output Type
Current
Output Polarity
Unipolar
Voltage Reference
Internal|External
Minimum Single Supply Voltage (V)
3.1
Power Supply Type
Analog and Digital
Maximum Power Dissipation (mW)
272
Integral Nonlinearity Error
±3.5LSB(Typ)
Full Scale Error
±5%FSR
Signal to Noise Ratio
71dB(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Supplier Temperature Grade
Industrial
Mounting
Surface Mount
Package Height
1.4
Package Width
7
Package Length
7
PCB changed
48
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
48
Lead Shape
Gull-wing

