Arrow Electronic Components Online
AD974BRSZ|ADI|simage
AD974BRSZ|ADI|limage
Analog to Digital Converters - ADCs

AD974BRSZ

4-Channel Single ADC 200ksps 16-bit Serial 28-Pin SSOP Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Process Technology
    BiCMOS
  • Resolution
    16bit
  • Number of ADCs
    1
  • Number of Input Channels
    4
  • Sampling Rate
    200ksps
  • Interface Type
    Serial (SPI)
  • Input Type
    Voltage
  • Input Signal Type
    Single-Ended
  • Voltage Reference
    Internal|External
  • Polarity of Input Voltage
    Unipolar|Bipolar
  • Voltage Supply Source
    Analog and Digital
  • Input Voltage
    4V/5V|±10V
  • Maximum Supply Current
    14(Typ)
  • Typical Power Dissipation (mW)
    0.05
  • Maximum Power Dissipation (mW)
    120
  • Integral Nonlinearity Error
    ±2LSB
  • Full Scale Error
    ±0.25%FSR
  • Signal to Noise Ratio
    85dB(Min)
  • No Missing Codes (bit)
    16
  • Sample and Hold
    No
  • Single-Ended Input
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.75
  • Package Width
    5.3
  • Package Length
    10.2
  • PCB changed
    28
  • Standard Package Name
    SO
  • Supplier Package
    SSOP
  • Pin Count
    28
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources