Data Conversion Development Boards and Kits
AD9689-2600EBZ
AD9689 ADC Evaluation Board 2.6GSPS ACE Software IDE
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A002h.
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
AD9689
Supported Device Technology
ADC
Number of Bits
14
Sampling Rate (SPS)
2.6G
Operating Systems
Win
Development Software
ACE Software
Daughter Cards
Yes
Support FPGA
No

