Arrow Electronic Components Online
AD9680LF820EBZ|ADI|simage
AD9680LF820EBZ|ADI|limage
Data Conversion Development Boards and Kits

AD9680-LF820EBZ

AD9680-820 ADC Evaluation Board 820MSPS SPI Controller/VisualAnalog IDE

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A002h.
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    AD9680-820
  • Supported Device Technology
    ADC
  • Number of Bits
    14
  • Sampling Rate (SPS)
    820M
  • Operating Systems
    Win 7|Win Vista|Win XP
  • Development Software
    SPI Controller/VisualAnalog
  • Interface Type
    SPI
  • Input Voltage Range (VDC)
    3.3(Typ)/12(Typ)
  • Daughter Cards
    Yes
  • Support FPGA
    No

Documentation and Resources

Datasheets
Design resources