Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Category
General Purpose
Number of Channels per Chip
8
Number of ADCs
8
Number of ADC Inputs
8
Resolution (bit)
14
Interface Type
Serial (2-Wire)
Power Supply Type
Analog|Digital
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
85
Packaging
Tray
Mounting
Surface Mount
Package Height
1(Max) mm
Package Width
10 mm
Package Length
10 mm
PCB changed
144
Standard Package Name
BGA
Supplier Package
CSP-BGA
Pin Count
144
Lead Shape
Ball

