Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Manufacturer Type
Ultra Fast Comparator
Number of Channels per Chip
1
Rail to Rail
No
Typical CMRR (dB)
90
Typical PSRR (dB)
70
Maximum Propagation Delay Time (ns)
3.5
Output Type
Complementary
Maximum Input Offset Voltage (mV)
2@-5.2V@5V
Maximum Dual Supply Voltage (V)
±6.5
Maximum Input Bias Current (uA)
10@-5.2V@5V
Maximum Supply Current (mA)
9@5V/-18@-5.2V@-25C to 85C
Typical Output Current (mA)
30(Max)
Maximum Test Temperature (°C)
85
Minimum Test Temperature (°C)
-25
Power Supply Type
Dual
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
4(Max)
Package Length
10(Max)
PCB changed
16
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
16
Lead Shape
Gull-wing

