Analog to Digital Converters - ADCs
AD9642BCPZRL7-210
1-Channel Single ADC Pipelined 210Msps 14-bit Parallel 32-Pin LFCSP EP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991c.3.
Part Status
Active
HTS
8542.39.00.30
SVHC
Yes
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
Pipelined
Resolution
14bit
Number of ADCs
1
Number of Input Channels
1
Sampling Rate
210Msps
Interface Type
Parallel|LVDS
Input Type
Voltage
Input Signal Type
Differential
Voltage Reference
Internal
Voltage Supply Source
Single
Input Voltage
1.75Vp-p
Integral Nonlinearity Error
±2LSB
Full Scale Error
-8/3.5%FSR
Signal to Noise Ratio
72.4dBFS(Typ)
Sample and Hold
Yes
Single-Ended Input
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Supplier Temperature Grade
Industrial
Mounting
Surface Mount
Package Height
0.73
Package Width
5
Package Length
5
PCB changed
32
Standard Package Name
CSP
Supplier Package
LFCSP EP
Pin Count
32
Lead Shape
No Lead

