Arrow Electronic Components Online
AD9626BCPZRL7250|ADI|simage
AD9626BCPZRL7250|ADI|limage
Analog to Digital Converters - ADCs

AD9626BCPZRL7-250

1-Channel Single ADC Pipelined 250Msps 12-bit Parallel/LVDS 56-Pin LFCSP EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991c.2.
  • Part Status
    NRND
  • HTS
    8542.39.00.30
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    Pipelined
  • Resolution
    12bit
  • Number of ADCs
    1
  • Number of Input Channels
    1
  • Sampling Rate
    250Msps
  • Interface Type
    Parallel|LVDS
  • Input Type
    Voltage
  • Input Signal Type
    Differential
  • Voltage Reference
    Internal
  • Voltage Supply Source
    Single
  • Input Voltage
    1.25Vp-p
  • Typical Power Dissipation (mW)
    364
  • Maximum Power Dissipation (mW)
    390
  • Integral Nonlinearity Error
    ±1.7LSB
  • Full Scale Error
    -2.1/4.5%FSR
  • Signal to Noise Ratio
    64dB(Typ)
  • Sample and Hold
    Yes
  • Single-Ended Input
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Surface Mount
  • Package Height
    0.83
  • Package Width
    8
  • Package Length
    8
  • PCB changed
    56
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    56
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources