Arrow Electronic Components Online
AD9574BCPZREEL7|ADI|simage
AD9574BCPZREEL7|ADI|limage
Clock Generators and Synthesizers

AD9574BCPZ-REEL7

Clock Generator 19.44MHz/25MHz-IN 48-Pin LFCSP EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    AD9574BCPZ-REEL7
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs per Chip
    7
  • Clock Input Frequency (MHz)
    19.44(Typ)|25(Typ)
  • Typical Duty Cycle (%)
    55(Max)
  • Minimum Operating Supply Voltage (V)
    2.97
  • Maximum Operating Supply Voltage (V)
    3.63
  • Maximum Power Dissipation (mW)
    803
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.73
  • Package Width
    7
  • Package Length
    7
  • PCB changed
    48
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    48
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources