Clock Generators and Synthesizers
AD9545BCPZ
Clock Generator 10MHz to 268MHz-IN 2415MHz-OUT 48-Pin LFCSP EP Tray
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Outputs per Chip
5
Clock Input Frequency (MHz)
10 to 268
Maximum Output Frequency (MHz)
2415
Typical Duty Cycle (%)
50
Input Logic Level
CMOS|Crystal|LVDS|LVPECL
Output Logic Level
CML|CMOS|HCSL|LVDS
Minimum Operating Supply Voltage (V)
1.71
Maximum Operating Supply Voltage (V)
1.89/3.465
Maximum Power Dissipation (mW)
750
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Mounting
Surface Mount
Package Height
0.73
Package Width
7
Package Length
7
PCB changed
48
Standard Package Name
CSP
Supplier Package
LFCSP EP
Pin Count
48
Lead Shape
No Lead

