Arrow Electronic Components Online
AD9543BCPZ|ADI|simage
AD9543BCPZ|ADI|limage
Clock Generators and Synthesizers

AD9543BCPZ

Clock Generator MHz to 750MHz-IN 2415MHz-OUT 48-Pin LFCSP EP Tray

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs per Chip
    10
  • Clock Input Frequency (MHz)
    Up to 750
  • Maximum Output Frequency (MHz)
    2415
  • Typical Duty Cycle (%)
    50
  • Input Logic Level
    CMOS|Crystal|LVDS|LVPECL
  • Output Logic Level
    CML|CMOS|HCSL|LVDS
  • Minimum Operating Supply Voltage (V)
    1.71
  • Maximum Operating Supply Voltage (V)
    1.89/3.465
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Surface Mount
  • Package Height
    0.73 mm
  • Package Width
    7 mm
  • Package Length
    7 mm
  • PCB changed
    48
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    48
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources