Arrow Electronic Components Online
AD9523BCPZREEL7|ADI|simage
AD9523BCPZREEL7|ADI|limage
Zero Delay Buffers

AD9523BCPZ-REEL7

Zero Delay Buffer 14-Out CMOS/HSTL/LVDS/LVPECL Differential 72-Pin LFCSP EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Clock Generator
  • Number of Inputs
    2
  • Number of Outputs
    14
  • Number of Banks
    2
  • Programmability
    No
  • Maximum Input Frequency (MHz)
    250|400
  • Minimum Output Frequency (MHz)
    250
  • Maximum Output Frequency (MHz)
    1000
  • Maximum Output Skew (ps)
    300
  • Maximum Fall Time (ns)
    0.665
  • Maximum Rise Time (ns)
    0.665
  • Spread Spectrum
    No
  • Maximum Duty Cycle (%)
    55
  • Input Logic Level
    CMOS
  • Output Logic Level
    CMOS|HSTL|LVDS|LVPECL
  • Input Signal Type
    Differential
  • Output Signal Type
    Differential
  • Minimum Operating Supply Voltage (V)
    1.71/3.135
  • Typical Operating Supply Voltage (V)
    1.8/3.3
  • Maximum Operating Supply Voltage (V)
    1.89/3.465
  • Maximum Supply Current (mA)
    77.7
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Extended Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.83
  • Package Width
    10
  • Package Length
    10
  • PCB changed
    72
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    72
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources