Arrow Electronic Components Online
AD95202BCPZ|ADI|simage
AD95202BCPZ|ADI|limage
Clock Generators and Synthesizers

AD9520-2BCPZ

Clock Generator 0MHz to 2.4GHz-IN 2400MHz-OUT 64-Pin LFCSP EP Tray

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs per Chip
    12
  • Clock Input Frequency (MHz)
    0 to 2400
  • Maximum Output Frequency (MHz)
    2400(Min)
  • Input Logic Level
    CMOS|LVDS|LVPECL
  • Output Logic Level
    CMOS|LVPECL
  • Minimum Operating Supply Voltage (V)
    3.135
  • Maximum Operating Supply Voltage (V)
    3.465
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.83 mm
  • Package Width
    9 mm
  • Package Length
    9 mm
  • PCB changed
    64
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    64
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources