Arrow Electronic Components Online
AD9508BCPZREEL7|ADI|simage
AD9508BCPZREEL7|ADI|limage
Clock Buffers and Drivers

AD9508BCPZ-REEL7

Clock Fanout Buffer 4-OUT 1-IN 1:4 24-Pin LFCSP EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Fanout Buffer
  • Fanout
    1:4
  • Number of Outputs per Chip
    4
  • Maximum Input Frequency (MHz)
    1650
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    3.07@2.375V to 3.465V
  • Absolute Propagation Delay Time (ns)
    3.07
  • Maximum Duty Cycle
    61%
  • Input Logic Level
    CMOS
  • Output Logic Level
    CMOS|HSTL|LVDS
  • Minimum Operating Supply Voltage (V)
    2.375
  • Typical Operating Supply Voltage (V)
    2.5
  • Maximum Operating Supply Voltage (V)
    3.465
  • Maximum Power Dissipation (mW)
    500(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.73 mm
  • Package Width
    4 mm
  • Package Length
    4 mm
  • PCB changed
    24
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    24
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources