Arrow Electronic Components Online
AD925120EBZ|ADI|simage
AD925120EBZ|ADI|limage
Reduced Price
Data Conversion Development Boards and Kits

AD9251-20EBZ

AD9251 ADC Evaluation Board 20MSPS SPI Controller/VisualAnalog IDE

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    AD9251
  • Supported Device Technology
    ADC
  • Number of Bits
    14
  • Sampling Rate (SPS)
    20M
  • Operating Systems
    Win 98|Win 2000|Win ME|Win XP
  • Development Software
    SPI Controller/VisualAnalog
  • Interface Type
    SPI
  • Daughter Cards
    No
  • Support FPGA
    No

Documentation and Resources

Datasheets
Design resources