Analog to Digital Converters - ADCs
AD9250BCPZRL7-250
2-Channel Dual ADC Pipelined 250Msps 14-bit JESD204B 48-Pin LFCSP EP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991c.3.
Part Status
Active
HTS
8542.39.00.30
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
Pipelined
Resolution
14bit
Number of ADCs
2
Number of Input Channels
2
Sampling Rate
250Msps
Interface Type
JESD204B
Input Type
Voltage
Input Signal Type
Differential
Voltage Reference
Internal
Polarity of Input Voltage
Unipolar|Bipolar
Voltage Supply Source
Analog and Digital
Input Voltage
1.75Vp-p
Maximum Supply Current
280
Integral Nonlinearity Error
±3.5LSB
Full Scale Error
-6/2.5%FSR
Signal to Noise Ratio
72.1dBFS(Typ)
Sample and Hold
Yes
Single-Ended Input
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Supplier Temperature Grade
Industrial
Mounting
Surface Mount
Package Height
0.73
Package Width
7
Package Length
7
PCB changed
48
Standard Package Name
CSP
Supplier Package
LFCSP EP
Pin Count
48
Lead Shape
No Lead

