Arrow Electronic Components Online
AD9234LF500EBZ|ADI|limage
AD9234LF500EBZ|ADI|simage
Data Conversion Development Boards and Kits

AD9234-LF500EBZ

AD9234-500 ADC Evaluation Board 1GSPS SPI Controller/VisualAnalog IDE

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    AD9234-500
  • Supported Device Technology
    ADC
  • Number of Bits
    12
  • Sampling Rate (SPS)
    1G
  • Operating Systems
    Win 7|Win Vista|Win XP
  • Development Software
    SPI Controller/VisualAnalog
  • Interface Type
    USB
  • Daughter Cards
    Yes
  • Support FPGA
    No

Documentation and Resources

Datasheets
Design resources