Data Conversion Development Boards and Kits
AD9234-1000EBZ
AD9234BCPZ-1000/AD9234BCPZRL7-1000 ADC Evaluation Board 1GSPS SPI Controller/VisualAnalog IDE
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
AD9234BCPZ-1000/AD9234BCPZRL7-1000
Supported Device Technology
ADC
Number of Bits
12
Sampling Rate (SPS)
1G
Operating Systems
Win 7|Win Vista|Win XP
Development Software
SPI Controller/VisualAnalog
Interface Type
SPI
Input Voltage Range (VDC)
3.3(Typ)/12(Typ)
Daughter Cards
Yes
Support FPGA
No

