Data Conversion Development Boards and Kits
AD9213-6GEBZ
AD9213 ADC Evaluation Board 6GSPS ACE Software IDE
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A002h.
Part Status
Active
HTS
8543.70.98.60
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
AD9213
Supported Device Technology
ADC
Sampling Rate (SPS)
6G
Development Software
ACE Software
Input Voltage Range (VDC)
12(Typ)
Daughter Cards
Yes
Support FPGA
Yes

