Data Conversion Development Boards and Kits
AD9173-FMC-EBZ
AD9173 DAC Evaluation Board 12.6GSPS DPGDownloader/GUI IDE
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
AD9173
Supported Device Technology
DAC
Number of Bits
16
Sampling Rate (SPS)
12.6G
Development Software
DPGDownloader/GUI
Interface Type
USB
Daughter Cards
Yes
Support FPGA
Yes

