Data Conversion Development Boards and Kits
AD9146-M5375-EBZ
AD9146 DAC Evaluation Board 1.23GSPS
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991b.1.
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
AD9146
Supported Device Technology
DAC
Number of Bits
16
Sampling Rate (SPS)
1.23G
Daughter Cards
No
Support FPGA
No

