Digital to Analog Converters - DACs
AD9125BCPZ
DAC 2-CH Current Steering 16-bit 72-Pin LFCSP EP Tray
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.40
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
Current Steering
Resolution
16bit
Conversion Rate
1Gsps
Number of DAC Channels
2
Number of Outputs per Chip
2
Maximum Settling Time (us)
0.02(Typ)
Interface Type
Parallel
Output Type
Current
Output Polarity
Unipolar
Voltage Reference
Internal
Minimum Single Supply Voltage (V)
3.13
Power Supply Type
Analog and Digital
Maximum Power Dissipation (mW)
1100(Typ)
Integral Nonlinearity Error
±3.7LSB(Typ)
Full Scale Error
±3.6%FSR
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Mounting
Surface Mount
Package Height
0.83
Package Width
10
Package Length
10
PCB changed
72
Standard Package Name
CSP
Supplier Package
LFCSP EP
Pin Count
72
Lead Shape
No Lead

