Data Conversion Development Boards and Kits
AD9119-EBZ
AD9119 DAC Evaluation Board 2.85GSPS Graphical User Interface IDE
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
AD9119
Supported Device Technology
DAC
Number of Bits
11
Sampling Rate (SPS)
2.85G
Development Software
Graphical User Interface
Interface Type
USB
Input Voltage Range (VDC)
5(Typ)
Daughter Cards
No
Support FPGA
No

