Digital to Analog Converters - DACs
AD9117BCPZNRL7
DAC 2-CH Segment 14-bit 40-Pin LFCSP EP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.40
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
Segment
Resolution
14bit
Conversion Rate
125Msps
Number of DAC Channels
2
Number of Outputs per Chip
2
Interface Type
Parallel|Serial (SPI)
Output Type
Current
Output Polarity
Unipolar
Voltage Reference
Internal|External
Minimum Single Supply Voltage (V)
1.7
Power Supply Type
Single
Maximum Power Dissipation (mW)
232(Typ)
Integral Nonlinearity Error
±1.8LSB(Typ)
Full Scale Error
±2%FSR
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.73
Package Width
6
Package Length
6
PCB changed
40
Standard Package Name
CSP
Supplier Package
LFCSP EP
Pin Count
40
Lead Shape
No Lead

