Operational Amplifiers - Op Amps
AD8646WARMZ-RL
Op Amp Dual GP R-R I/O 5.5V 8-Pin MSOP T/R Automotive AEC-Q100
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
Yes
PPAP
Unknown
Type
General Purpose Amplifier
Manufacturer Type
General Purpose Amplifier
Number of Channels per Chip
2
Rail to Rail
Rail to Rail Input/Output
Process Technology
0.6um
Output Type
CMOS
Maximum Input Offset Voltage (mV)
2.5@5V
Minimum Single Supply Voltage (V)
2.7
Maximum Single Supply Voltage (V)
5.5
Maximum Input Offset Current (uA)
0.0000005@5V
Maximum Input Bias Current (uA)
0.000001@5V
Maximum Supply Current (mA)
4@5V
Power Supply Type
Single
Typical Slew Rate (V/us)
11@5V
Typical Input Noise Voltage Density (nV/rtHz)
8@5V
Typical Voltage Gain (dB)
116
Minimum PSRR (dB)
63
Minimum CMRR (dB)
67
Minimum CMRR Range (dB)
65 to 70
Typical Gain Bandwidth Product (MHz)
24
Typical Settling Time (ns)
500
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.85
Package Width
3
Package Length
3
PCB changed
8
Standard Package Name
SO
Supplier Package
MSOP
Pin Count
8
Lead Shape
Gull-wing

