Operational Amplifiers - Op Amps
AD8566WARMZ-REEL
Op Amp Dual GP R-R I/O 16V 8-Pin MSOP T/R Automotive AEC-Q100
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
Yes
PPAP
Unknown
Type
General Purpose Amplifier
Manufacturer Type
General Purpose Amplifier
Number of Channels per Chip
2
Rail to Rail
Rail to Rail Input/Output
Maximum Input Offset Voltage (mV)
10@16V
Minimum Single Supply Voltage (V)
4.5
Maximum Single Supply Voltage (V)
16
Maximum Input Offset Current (uA)
0.08@16V
Maximum Input Bias Current (uA)
0.6@16V
Maximum Supply Current (mA)
1.7@16V
Maximum Quiescent Current (mA)
1.7@16V
Typical Output Current (mA)
35@16V
Power Supply Type
Single
Typical Slew Rate (V/us)
6@16V
Typical Input Noise Voltage Density (nV/rtHz)
26@16V
Typical Voltage Gain (dB)
80
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.8@16V
Minimum PSRR (dB)
70
Minimum CMRR (dB)
54
Minimum CMRR Range (dB)
50 to 60
Typical Gain Bandwidth Product (MHz)
5
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.85
Package Width
3
Package Length
3
PCB changed
8
Standard Package Name
SO
Supplier Package
MSOP
Pin Count
8
Lead Shape
Gull-wing

