Operational Amplifiers - Op Amps
AD8510ARMZ
Op Amp Single Low Noise Amplifier ±15V 8-Pin MSOP Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Low Noise Amplifier
Manufacturer Type
Low Noise Amplifier
Number of Channels per Chip
1
Rail to Rail
No
Maximum Input Offset Voltage (mV)
0.9@±5V
Minimum Dual Supply Voltage (V)
±5
Typical Dual Supply Voltage (V)
±9|±12
Maximum Dual Supply Voltage (V)
±15
Maximum Input Offset Current (uA)
0.00005@±5V
Maximum Input Bias Current (uA)
0.000075@±5V
Maximum Supply Current (mA)
2.3@±5V
Typical Output Current (mA)
54@±5V
Power Supply Type
Dual
Typical Slew Rate (V/us)
20@±5V
Typical Input Noise Voltage Density (nV/rtHz)
34@±5V
Typical Voltage Gain (dB)
100.59
Minimum PSRR (dB)
86
Minimum CMRR (dB)
86
Minimum CMRR Range (dB)
85 to 90
Typical Gain Bandwidth Product (MHz)
8
Typical Settling Time (ns)
400
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended Industrial
Packaging
Tube
Mounting
Surface Mount
Package Height
0.85
Package Width
3
Package Length
3
PCB changed
8
Standard Package Name
SO
Supplier Package
MSOP
Pin Count
8
Lead Shape
Gull-wing

