Arrow Electronic Components Online
AD845JRZ16REEL|ADI|simage
AD845JRZ16REEL|ADI|limage
Operational Amplifiers - Op Amps

AD845JRZ-16-REEL

Op Amp Single Precision Amplifier ±18V 16-Pin SOIC W T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Precision Amplifier
  • Manufacturer Type
    Precision Amplifier
  • Number of Channels per Chip
    1
  • Maximum Input Offset Voltage (mV)
    1.5@±15V
  • Minimum Dual Supply Voltage (V)
    ±4.75
  • Typical Dual Supply Voltage (V)
    ±15
  • Maximum Dual Supply Voltage (V)
    ±18
  • Maximum Input Offset Current (uA)
    0.0003@±15V
  • Maximum Input Bias Current (uA)
    0.002@±15V
  • Maximum Quiescent Current (mA)
    12@±15V@0C to 70C
  • Typical Output Current (mA)
    50@±15V
  • Typical Output Resistance (Ohm)
    5
  • Power Supply Type
    Dual
  • Maximum Power Dissipation (mW)
    1500
  • Typical Slew Rate (V/us)
    100@±15V
  • Typical Input Noise Voltage Density (nV/rtHz)
    80@±15V
  • Input Offset Voltage Drift (uV/°C)
    20
  • Typical Voltage Gain (dB)
    113.98
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    0.1@±15V
  • Minimum PSRR (dB)
    88
  • Minimum CMRR (dB)
    86
  • Minimum CMRR Range (dB)
    85 to 90
  • Typical Gain Bandwidth Product (MHz)
    16
  • Typical Settling Time (ns)
    350
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.35(Max) mm
  • Package Width
    7.6(Max) mm
  • Package Length
    10.5(Max) mm
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SOIC W
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources