Operational Amplifiers - Op Amps
AD843JRZ-16-REEL7
Op Amp Single Wideband Amplifier ±18V 16-Pin SOIC W T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Wideband Amplifier
Manufacturer Type
Wideband Amplifier
Number of Channels per Chip
1
Maximum Input Offset Voltage (mV)
2@±15V
Minimum Dual Supply Voltage (V)
±4.5
Typical Dual Supply Voltage (V)
±15
Maximum Dual Supply Voltage (V)
±18
Maximum Input Offset Current (uA)
0.001@±15V
Typical Input Bias Current (uA)
0.00005@±15V
Maximum Input Bias Current (uA)
2.5@±15V
Maximum Quiescent Current (mA)
13@±15V
Typical Output Current (mA)
50(Min)@±15V
Power Supply Type
Dual
Maximum Power Dissipation (mW)
1500
Typical Slew Rate (V/us)
250@±15V
Typical Input Noise Voltage Density (nV/rtHz)
19@±15V
Typical Voltage Gain (dB)
87.96
Minimum PSRR (dB)
65
Minimum CMRR (dB)
60
Minimum CMRR Range (dB)
60 to 65
Typical Gain Bandwidth Product (MHz)
34
Typical Settling Time (ns)
135
Shut Down Support
No
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.35(Max) mm
Package Width
7.6(Max) mm
Package Length
10.5(Max) mm
PCB changed
16
Standard Package Name
SO
Supplier Package
SOIC W
Pin Count
16
Lead Shape
Gull-wing

