Arrow Electronic Components Online
AD8390AACPZR7|ADI|simage
AD8390AACPZR7|ADI|limage
Special Purpose Amplifiers

AD8390AACPZ-R7

SP Amp DIFF AMP Single ±12V/24V 16-Pin LFCSP EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Differential Amplifier
  • Number of Elements per Chip
    3
  • Number of Channels per Chip
    1
  • Minimum PSRR (dB)
    72
  • Output Type
    Differential
  • Typical Output Current (mA)
    400
  • Maximum Operating Supply Voltage (V)
    ±12|24
  • Maximum Supply Voltage Range (V)
    20 to 30
  • Minimum Single Supply Voltage (V)
    10
  • Typical Single Supply Voltage (V)
    12|15|18
  • Maximum Single Supply Voltage (V)
    24
  • Minimum Dual Supply Voltage (V)
    ±5
  • Typical Dual Supply Voltage (V)
    ±9
  • Maximum Dual Supply Voltage (V)
    ±12
  • Packaging
    Tape and Reel
  • Power Supply Type
    Single|Dual
  • Mounting
    Surface Mount
  • Package Height
    0.73 mm
  • Package Width
    4 mm
  • Package Length
    4 mm
  • PCB changed
    16
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    16
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources